-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5528-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 112BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
994 In Stock |
|
$13.3416 / $19.3200 | Buy Now |
DISTI #
634-B420F2048GL112-B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 2048 kB USB LCD MCU RoHS: Compliant | 4618 |
|
$12.3900 / $16.2200 | Buy Now |
DISTI #
V36:1790_21794187
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 112-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 | Americas - 668 |
|
$11.5090 / $12.5530 | Buy Now |
DISTI #
67002474
|
Verical | MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 112-Pin BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 668 |
|
$12.5530 | Buy Now |
|
Symmetry Electronics | ARM Cortex-M4 32-bit 72 MHz 2048 kB LCD MCU Min Qty: 1 | In Stock |
|
$14.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32GG11B420F2048GL112-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG11B420F2048GL112-B
Silicon Laboratories Inc
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-08-21 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B112 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of I/O Lines | 87 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 112 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA112,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 72 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for EFM32GG11B420F2048GL112-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG11B420F2048GL112-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG11B420F2048GL112-A | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B420F2048GL112-B vs EFM32GG11B420F2048GL112-A |
EFM32GG11B420F2048IL112-AR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B420F2048GL112-B vs EFM32GG11B420F2048IL112-AR |
EFM32GG11B420F2048IL112-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B420F2048GL112-B vs EFM32GG11B420F2048IL112-BR |
EFM32GG11B420F2048IL112-B | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B420F2048GL112-B vs EFM32GG11B420F2048IL112-B |
EFM32GG11B420F2048GL112-BR | RISC Microcontroller, | Silicon Laboratories Inc | EFM32GG11B420F2048GL112-B vs EFM32GG11B420F2048GL112-BR |