There are no models available for this part yet.
Overview of EFM32GG295F1024-BGA120 by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EFM32GG295F1024-BGA120 by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
914-1045-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 120BGA Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$10.6700 | Buy Now | |
Symmetry Electronics | Min Qty: 1 | 0 |
|
$7.4200 | Buy Now |
CAD Models for EFM32GG295F1024-BGA120 by Silicon Laboratories Inc
Part Data Attributes for EFM32GG295F1024-BGA120 by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, BGA-120
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
28
|
Bit Size
|
32
|
CPU Family
|
CORTEX-M3
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PBGA-B120
|
Length
|
7 mm
|
Number of I/O Lines
|
93
|
Number of Terminals
|
120
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
131072
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.8 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for EFM32GG295F1024-BGA120
This table gives cross-reference parts and alternative options found for EFM32GG295F1024-BGA120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32GG295F1024-BGA120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32GG295F1024G-E-BGA120R | RISC Microcontroller, CMOS | Silicon Laboratories Inc | EFM32GG295F1024-BGA120 vs EFM32GG295F1024G-E-BGA120R |
EFM32GG295F1024G-E-BGA120 | RISC Microcontroller, CMOS | Silicon Laboratories Inc | EFM32GG295F1024-BGA120 vs EFM32GG295F1024G-E-BGA120 |
Related Parts for EFM32GG295F1024-BGA120
-
EFM32GG395F512G-E-BGA120RMicrocontrollers
-
EN6347QISwitching Regulator or Controllers
-
SI8235AB-D-IS1Peripheral Drivers
-
THL10-2410WIOther Analog ICs
-
AT24CM01-XHD-BEEPROMs
-
EFR32MG1B132F256GM32-C0ROther Telecom ICs
-
MBR0540T1GRectifier Diodes
-
5KP24CA-BTransient Suppressors
-
EHHD010A0B41ZPower Supply Modules