Part Details for EFM32GG332F512G-E-QFP64R by Silicon Laboratories Inc
Overview of EFM32GG332F512G-E-QFP64R by Silicon Laboratories Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32GG332F512G-E-QFP64R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4461-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$8.1941 / $12.9400 | Buy Now |
DISTI #
634-32GG332F512-E-T
|
Mouser Electronics | ARM Microcontrollers - MCU 512k Flash, 128k RAM, USB, AES RoHS: Compliant | 1000 |
|
$7.6200 / $7.6300 | Buy Now |
DISTI #
V72:2272_16023622
|
Arrow Electronics | ARM Cortex-M3 32-bit 48 MHz 512 kB USB AES MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1000 |
|
$7.1610 / $8.0030 | Buy Now |
DISTI #
V79:2366_22818150
|
Arrow Electronics | ARM Cortex-M3 32-bit 48 MHz 512 kB USB AES MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 11 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$8.2100 | Buy Now |
Part Details for EFM32GG332F512G-E-QFP64R
EFM32GG332F512G-E-QFP64R CAD Models
EFM32GG332F512G-E-QFP64R Part Data Attributes:
|
EFM32GG332F512G-E-QFP64R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG332F512G-E-QFP64R
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |