-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5862
|
Newark | Mcu, 32Bit, 48Mhz, Bga-120 Rohs Compliant: Yes |Silicon Labs EFM32GG995F1024G-E-BGA120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1200 |
|
$15.0800 / $20.4300 | Buy Now |
DISTI #
336-4565-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 120BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1270 In Stock |
|
$13.5613 / $19.6400 | Buy Now |
DISTI #
634-32GG995F1024-E
|
Mouser Electronics | ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x36 LCD, AES RoHS: Compliant | 0 |
|
$12.8300 | Order Now |
DISTI #
V79:2366_22498349
|
Arrow Electronics | ARM Cortex-M3 32-bit 48 MHz 1024 kB USB LCD MCU Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 9 |
|
Buy Now | |
DISTI #
30318800
|
Verical | ARM Cortex-M3 32-bit 48 MHz 1024 kB USB LCD MCU Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 9 |
|
$9.6429 | Buy Now |
DISTI #
4204870
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, BGA-120 RoHS: Compliant Min Qty: 1 Container: Each | 1200 |
|
$15.2409 / $20.0148 | Buy Now |
DISTI #
4204870
|
Farnell | MCU, 32BIT, 48MHZ, BGA-120 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1200 |
|
$17.0025 / $23.6655 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$12.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM32GG995F1024G-E-BGA120
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32GG995F1024G-E-BGA120
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-18 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 28 | |
Boundary Scan | NO | |
CPU Family | EFM32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 93 | |
Number of Terminals | 120 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.98 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |