Part Details for EFM32HG321F32G-A-QFP48 by Silicon Laboratories Inc
Overview of EFM32HG321F32G-A-QFP48 by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32HG321F32G-A-QFP48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3536
|
Newark | Mcu, 32Bit, Cortex-M0+, 25Mhz, Tqfp-48, Product Range:Efm32 Zero Gecko Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:25Mhz, Program Memory Size:32Kb, Ram Memory Size:8Kb, No. Of Pins:48Pins, Mcu Case Rohs Compliant: Yes |Silicon Labs EFM32HG321F32G-A-QFP48 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5900 / $3.1800 | Buy Now |
DISTI #
336-3210-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for EFM32HG321F32G-A-QFP48
EFM32HG321F32G-A-QFP48 CAD Models
EFM32HG321F32G-A-QFP48 Part Data Attributes:
|
EFM32HG321F32G-A-QFP48
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32HG321F32G-A-QFP48
Silicon Laboratories Inc
RISC Microcontroller, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |