Part Details for EFM32LG332F64G-F-QFP64 by Silicon Laboratories Inc
Overview of EFM32LG332F64G-F-QFP64 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32LG332F64G-F-QFP64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFM32LG332F64G-F-QFP64-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 800 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$5.7141 | Buy Now |
DISTI #
634-32LG332F64GFQFP
|
Mouser Electronics | ARM Microcontrollers - MCU Leopard Gecko MCU IC 64KB RoHS: Compliant | 0 |
|
Order Now | |
|
Symmetry Electronics | ARM Cortex-M3 32-bit 48 MHz 256 kB MCU Min Qty: 1 | 0 |
|
$4.8900 | Buy Now |
Part Details for EFM32LG332F64G-F-QFP64
EFM32LG332F64G-F-QFP64 CAD Models
EFM32LG332F64G-F-QFP64 Part Data Attributes:
|
EFM32LG332F64G-F-QFP64
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32LG332F64G-F-QFP64
Silicon Laboratories Inc
Microcontroller,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-11-15 | |
Has ADC | YES | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32LG332F64G-F-QFP64
This table gives cross-reference parts and alternative options found for EFM32LG332F64G-F-QFP64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32LG332F64G-F-QFP64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32LG332F64-QFP64 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64, 10 X 10 MM , 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TQFP-64 | Silicon Laboratories Inc | EFM32LG332F64G-F-QFP64 vs EFM32LG332F64-QFP64 |
EFM32LG332F64G-F-QFP64R | Microcontroller, | Silicon Laboratories Inc | EFM32LG332F64G-F-QFP64 vs EFM32LG332F64G-F-QFP64R |