Part Details for EFM32PG22C200F128IM32-CR by Silicon Laboratories Inc
Overview of EFM32PG22C200F128IM32-CR by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for EFM32PG22C200F128IM32-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFM32PG22C200F128IM32-CRTR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 32QFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4911 | Buy Now |
DISTI #
634-EFM32PG22C2832CR
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU RoHS: Compliant | 0 |
|
$1.4500 / $2.9800 | Order Now |
DISTI #
V79:2366_27102061
|
Arrow Electronics | MCU 32-bit ARM Cortex M33 RISC 128KB Flash 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2215 | Americas - 2500 |
|
$1.3500 / $1.4480 | Buy Now |
DISTI #
65209262
|
Verical | MCU 32-bit ARM Cortex M33 RISC 128KB Flash 3.3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2215 | Americas - 2500 |
|
$1.4170 / $1.4480 | Buy Now |
Part Details for EFM32PG22C200F128IM32-CR
EFM32PG22C200F128IM32-CR CAD Models
EFM32PG22C200F128IM32-CR Part Data Attributes
|
EFM32PG22C200F128IM32-CR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32PG22C200F128IM32-CR
Silicon Laboratories Inc
RISC Microcontroller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 38.4 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 76.8 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |