Part Details for EFM32TG825F8-D-BGA48 by Silicon Laboratories Inc
Overview of EFM32TG825F8-D-BGA48 by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM32TG825F8-D-BGA48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFM32TG825F8-D-BGA48-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 48BGA Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3481 | Buy Now |
DISTI #
634-EFM32TG825F8-D
|
Mouser Electronics | ARM Microcontrollers - MCU Tiny Gecko MCU IC RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.4000 | Buy Now |
Part Details for EFM32TG825F8-D-BGA48
EFM32TG825F8-D-BGA48 CAD Models
EFM32TG825F8-D-BGA48 Part Data Attributes:
|
EFM32TG825F8-D-BGA48
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32TG825F8-D-BGA48
Silicon Laboratories Inc
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA48, BGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for EFM32TG825F8-D-BGA48
This table gives cross-reference parts and alternative options found for EFM32TG825F8-D-BGA48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32TG825F8-D-BGA48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L152CBU6 | Ultra-low-power Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 32 MHz CPU, LCD, USB | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152CBU6 |
STM32L152CBT6ADTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152CBT6ADTR |
STM32L152CBU6D | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152CBU6D |
STM32L152C8U6 | Ultra-low-power Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 32 MHz CPU, LCD, USB | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152C8U6 |
STM32L152C8T7ADTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152C8T7ADTR |
STM32L152CBU6ATR | RISC MICROCONTROLLER | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152CBU6ATR |
STM32L152C8U7A | RISC MICROCONTROLLER | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152C8U7A |
STM32L152CBU6TTR | RISC MICROCONTROLLER | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152CBU6TTR |
STM32L152C8U7ATR | RISC MICROCONTROLLER | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152C8U7ATR |
STM32L152C8T6ADTR | 32-BIT, FLASH, 32MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | EFM32TG825F8-D-BGA48 vs STM32L152C8T6ADTR |