Part Details for EFM32WG295F128-BGA120T by Silicon Laboratories Inc
Overview of EFM32WG295F128-BGA120T by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for EFM32WG295F128-BGA120T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.7800 | Buy Now |
Part Details for EFM32WG295F128-BGA120T
EFM32WG295F128-BGA120T CAD Models
EFM32WG295F128-BGA120T Part Data Attributes
|
EFM32WG295F128-BGA120T
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM32WG295F128-BGA120T
Silicon Laboratories Inc
Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 48MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA120,13X13,20 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |
Alternate Parts for EFM32WG295F128-BGA120T
This table gives cross-reference parts and alternative options found for EFM32WG295F128-BGA120T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM32WG295F128-BGA120T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM32WG295F128-BGA120R | RISC Microcontroller, | Silicon Laboratories Inc | EFM32WG295F128-BGA120T vs EFM32WG295F128-BGA120R |
EFM32WG295F128-BGA120 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PBGA120, BGA-120 | Silicon Laboratories Inc | EFM32WG295F128-BGA120T vs EFM32WG295F128-BGA120 |