Part Details for EFM8BB51F8G-C-QFN20 by Silicon Laboratories Inc
Overview of EFM8BB51F8G-C-QFN20 by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EFM8BB51F8G-C-QFN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2133
|
Newark | Mcu, 8Bit, 50Mhz, 8Kb, Qfn-20 Rohs Compliant: Yes |Silicon Labs EFM8BB51F8G-C-QFN20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$0.4430 / $1.1400 | Buy Now |
DISTI #
634-EFM8B51F8GCQFN20
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 8 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU RoHS: Compliant | 3932 |
|
$0.4260 / $1.1000 | Buy Now |
DISTI #
V99:2348_26216894
|
Arrow Electronics | MCU 8-bit CIP-51 8051 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2219 | Americas - 389 |
|
Buy Now | |
DISTI #
62336641
|
Verical | MCU 8-bit CIP-51 8051 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP Tube Min Qty: 11 Package Multiple: 1 Date Code: 2219 | Americas - 389 |
|
$0.6520 | Buy Now |
DISTI #
3923649
|
element14 Asia-Pacific | MCU, 8BIT, 50MHZ, 8KB, QFN-20 RoHS: Compliant Min Qty: 1 Container: Each | 376 |
|
$0.4672 / $1.1588 | Buy Now |
DISTI #
3923649
|
Farnell | MCU, 8BIT, 50MHZ, 8KB, QFN-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 376 |
|
$0.4659 / $1.2524 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU Min Qty: 1 | 0 |
|
$0.4000 | Buy Now |
Part Details for EFM8BB51F8G-C-QFN20
EFM8BB51F8G-C-QFN20 CAD Models
EFM8BB51F8G-C-QFN20 Part Data Attributes:
|
EFM8BB51F8G-C-QFN20
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB51F8G-C-QFN20
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |