-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5734
|
Newark | Mcu, 8Bit, 25Mhz, Qfnep-32 Rohs Compliant: Yes |Silicon Labs EFM8SB20F32G-B-QFN32R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4200 / $2.8800 | Buy Now |
DISTI #
336-4854-1-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2808 In Stock |
|
$1.2211 / $2.7700 | Buy Now |
DISTI #
634-EFM8SB32GBQFN32R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU RoHS: Compliant | 1500 |
|
$1.2200 / $2.7700 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 32QFN | 19063 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8SB20F32G-B-QFN32R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8SB20F32G-B-QFN32R
Silicon Laboratories Inc
Microcontroller, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for EFM8SB20F32G-B-QFN32R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFM8SB20F32G-B-QFN32R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFM8SB20F32G-A-QFN32 | Microcontroller, CMOS, | Silicon Laboratories Inc | EFM8SB20F32G-B-QFN32R vs EFM8SB20F32G-A-QFN32 |