Part Details for EFM8SB20F32G-B-QFP32R by Silicon Laboratories Inc
Overview of EFM8SB20F32G-B-QFP32R by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for EFM8SB20F32G-B-QFP32R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFM8SB20F32G-B-QFP32R-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32QFP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7101 | Buy Now |
DISTI #
634-EFM8SB32GBQFP32R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU RoHS: Compliant | 0 |
|
$1.5200 / $1.7000 | Order Now |
|
Symmetry Electronics | 8051 25 MHz 16 kB flash 4 kB RAM 8-bit Sleepy Bee MCU Min Qty: 1 | 0 |
|
$1.3500 | Buy Now |
Part Details for EFM8SB20F32G-B-QFP32R
EFM8SB20F32G-B-QFP32R CAD Models
EFM8SB20F32G-B-QFP32R Part Data Attributes:
|
EFM8SB20F32G-B-QFP32R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8SB20F32G-B-QFP32R
Silicon Laboratories Inc
Microcontroller, QFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |