-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFP0108GM20-D-ND
|
DigiKey | EFP1018 SINGLE CELL BOOST PMIC Min Qty: 1 Lead time: 52 Weeks Container: Tray |
470 In Stock |
|
$1.1716 / $1.7300 | Buy Now |
DISTI #
634-EFP0108GM20-D
|
Mouser Electronics | Power Management Specialized - PMIC EFP0108 Single-Cell Boost PMIC RoHS: Compliant | 446 |
|
$0.7320 / $1.7300 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFP0108GM20-D
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFP0108GM20-D
Silicon Laboratories Inc
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-29 | |
Samacsys Manufacturer | Silicon Labs | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |