-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5739
|
Newark | Power Management Ic, -40 To 100Deg C Rohs Compliant: Yes |Silicon Labs EFP0109GM20-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
336-EFP0109GM20-D-ND
|
DigiKey | EFP0109 WIRED BOOST PMIC Min Qty: 1 Lead time: 20 Weeks Container: Tray |
3 In Stock |
|
$1.7300 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
3387220
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0421 / $1.3944 | Buy Now |
DISTI #
3387220
|
Farnell | POWER MANAGEMENT IC, -40 TO 100DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.5133 / $0.5595 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFP0109GM20-D
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFP0109GM20-D
Silicon Laboratories Inc
Power Management Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-29 | |
Samacsys Manufacturer | Silicon Labs | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for EFP0109GM20-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFP0109GM20-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EFP0109GM20-C | Power Supply Support Circuit, | Silicon Laboratories Inc | EFP0109GM20-D vs EFP0109GM20-C |