Part Details for EFR(03)-240X240T0800 by KEMET Corporation
Overview of EFR(03)-240X240T0800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR(03)-240X240T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5629
|
Newark | V |Kemet EFR(03)-240X240T0800 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3300 / $73.9600 | Buy Now |
DISTI #
399-10915-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$66.8881 / $78.1200 | Buy Now |
DISTI #
2266-EFR(03)-240X240T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$101.9500 / $128.8800 | Buy Now |
DISTI #
EFR(03)-240X240T08
|
Avnet Americas | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment - Bulk (Alt: EFR(03)-240X240T08) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9270 / $89.4290 | Buy Now |
DISTI #
80-EFR3-240X240T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFR FLEX SHEET 240x240x0.3mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
EFR(03)-240X240T08
|
Avnet Americas | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment - Bulk (Alt: EFR(03)-240X240T08) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9270 / $89.4290 | Buy Now |
DISTI #
EFR03-240X240T08
|
TME | Shielding mat, 240x240x0.3mm, Permeability: 60, self-adhesive Min Qty: 20 | 0 |
|
$63.3700 | RFQ |
DISTI #
EFR(03)-240X240T08
|
Avnet Americas | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment - Bulk (Alt: EFR(03)-240X240T08) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9270 / $89.4290 | Buy Now |
DISTI #
EFR(03)-240X240T0800
|
Avnet Abacus | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment (Alt: EFR(03)-240X240T0800) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2364535
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$68.8588 / $76.5140 | Buy Now |