Part Details for EFR32BG12P232F1024GL125-B by Silicon Laboratories Inc
Overview of EFR32BG12P232F1024GL125-B by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG12P232F1024GL125-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-5786-ND
|
DigiKey | IC RF TXRX+MCU BLUTOOTH 125VFBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
244 In Stock |
|
$4.7586 / $8.4600 | Buy Now |
DISTI #
634-BG12P232GL125-B
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4G 10 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO RoHS: Compliant | 0 |
|
$4.7500 / $8.4200 | Order Now |
|
Symmetry Electronics | Blue Gecko BLE SoC BGA125 2.4 G 0 dB BLE/proprietary 1024 kB 128 kB(RAM) 65GPIO Min Qty: 1 | 0 |
|
$7.6600 | Buy Now |
Part Details for EFR32BG12P232F1024GL125-B
EFR32BG12P232F1024GL125-B CAD Models
EFR32BG12P232F1024GL125-B Part Data Attributes
|
EFR32BG12P232F1024GL125-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG12P232F1024GL125-B
Silicon Laboratories Inc
Telecom Circuit, BGA-125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | BGA-125 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-06-13 | |
Samacsys Manufacturer | Silicon Labs |