Part Details for EFR32BG12P433F1024GM68-C by Silicon Laboratories Inc
Overview of EFR32BG12P433F1024GM68-C by Silicon Laboratories Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32BG12P433F1024GM68-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2177
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-68 Rohs Compliant: Yes |Silicon Labs EFR32BG12P433F1024GM68-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 493 |
|
$5.5900 | Buy Now |
DISTI #
336-5102-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 68VFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1114 In Stock |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
634-12P433F1024GM68C
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko BLE SoC QFN68 Dual 19 dB BLE/Proprietary 1024 kB 256 kB (RAM) 46GPIO RoHS: Compliant | 0 |
|
$8.7500 | Order Now |
DISTI #
V79:2366_23430205
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 92 |
|
Buy Now | |
DISTI #
73561924
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 155 |
|
$7.5373 / $8.5344 | Buy Now |
DISTI #
67588931
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3.3V 68-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Americas - 92 |
|
$11.5429 | Buy Now |
|
Symmetry Electronics | Blue Gecko BLE SoC BGA125 dual 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO Min Qty: 1 | In Stock |
|
$8.6500 / $10.1000 | Buy Now |