-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-EFR32BG21B010F768IM32-B-ND
|
DigiKey | BLUE GECKO, QFN32, 2.4G, 10DB, B Min Qty: 2450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6866 | Buy Now |
DISTI #
634-32BG21B10768M32B
|
Mouser Electronics | RF System on a Chip - SoC Blue Gecko, QFN32, 2.4G, 10dB, Bluetooth 5.1, 768kB, 64kB(RAM), 20 GPIO RoHS: Compliant | 980 |
|
$2.6800 / $5.3600 | Buy Now |
|
Symmetry Electronics | Blue Gecko, QFN32, 2.4G, 20dB, Bluetooth 5.1, 1024kB, 96kB(RAM), 20 GPIO Min Qty: 1 | 0 |
|
$3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32BG21B010F768IM32-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32BG21B010F768IM32-B
Silicon Laboratories Inc
Multifunction Peripheral, CMOS, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C, I2S, IRDA, SPI, UART, USART | |
Clock Frequency-Max | 38.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 65536 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |