Part Details for EFR32FG1P131F128GM32-C0 by Silicon Laboratories Inc
Overview of EFR32FG1P131F128GM32-C0 by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32FG1P131F128GM32-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2195
|
Newark | Rf Soc, Arm Cortex-M4, 40Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFR32FG1P131F128GM32-C0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4000 / $9.2000 | Buy Now |
DISTI #
336-5350-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
426 In Stock |
|
$5.1813 / $9.2100 | Buy Now |
DISTI #
634-EFR32FG1128GM32C
|
Mouser Electronics | RF System on a Chip - SoC Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO RoHS: Compliant | 452 |
|
$5.1900 / $8.8500 | Buy Now |
DISTI #
V79:2366_23782822
|
Arrow Electronics | Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1939 | Americas - 451 |
|
$4.6900 / $6.7480 | Buy Now |
DISTI #
73551594
|
Verical | Flex Gecko SoC QFN32 Sub-GHz 128 kB flash 32 kB RAM 16 GPIO RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1939 | Americas - 451 |
|
$6.7480 | Buy Now |
|
Symmetry Electronics | Flex Premium SoC QFN48 2.4 G 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC Min Qty: 1 | 0 |
|
$5.8600 | Buy Now |