-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4530
|
Newark | Wireless Soc, Cortex-M33F, 78Mhz, Qfn-68 Rohs Compliant: Yes |Silicon Labs EFR32FG28B310F1024IM68-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$6.8600 / $9.9800 | Buy Now |
DISTI #
336-EFR32FG28B310F1024IM68-A-ND
|
DigiKey | FG28 IOT DUAL BAND SUB-GHZ AI/ML Min Qty: 1 Lead time: 12 Weeks Container: Tray |
260 In Stock |
|
$5.3995 / $9.6000 | Buy Now |
DISTI #
634-FG28B310FIM68A
|
Mouser Electronics | RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 RoHS: Compliant | 1293 |
|
$5.3900 / $9.5100 | Buy Now |
DISTI #
V99:2348_26899065
|
Arrow Electronics | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 68-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2324 | Americas - 260 |
|
$5.5790 / $6.9910 | Buy Now |
DISTI #
69694768
|
Verical | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 68-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 260 |
|
$5.8930 / $6.9910 | Buy Now |
DISTI #
4229092
|
element14 Asia-Pacific | WIRELESS SOC, CORTEX-M33F, 78MHZ, QFN-68 RoHS: Compliant Min Qty: 1 Container: Each | 260 |
|
$5.9672 / $9.3541 | Buy Now |
DISTI #
4229092
|
Farnell | WIRELESS SOC, CORTEX-M33F, 78MHZ, QFN-68 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 260 |
|
$6.3794 / $9.0011 | Buy Now |
|
Symmetry Electronics | FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault-Mid, QFN48 Min Qty: 1 | 0 |
|
$5.7529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFR32FG28B310F1024IM68-A
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32FG28B310F1024IM68-A
Silicon Laboratories Inc
SoC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | SoC |