Part Details for EFR32MG21B020F1024IM32-B by Silicon Laboratories Inc
Overview of EFR32MG21B020F1024IM32-B by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32MG21B020F1024IM32-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7159
|
Newark | Rf Soc, Arm Cortex-M33, 80Mhz, Qfn-32 Rohs Compliant: Yes |Silicon Labs EFR32MG21B020F1024IM32-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 433 |
|
$5.8700 / $9.3800 | Buy Now |
DISTI #
336-EFR32MG21B020F1024IM32-B-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32QFN Min Qty: 490 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1268 / $5.6964 | Buy Now |
DISTI #
634-32MG21B20024M32B
|
Mouser Electronics | RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO RoHS: Compliant | 2337 |
|
$5.1300 / $9.0400 | Buy Now |
|
Symmetry Electronics | Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO Min Qty: 1 | In Stock |
|
$4.9500 / $5.0000 | Buy Now |
Part Details for EFR32MG21B020F1024IM32-B
EFR32MG21B020F1024IM32-B CAD Models
EFR32MG21B020F1024IM32-B Part Data Attributes
|
EFR32MG21B020F1024IM32-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG21B020F1024IM32-B
Silicon Laboratories Inc
CMOS, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N32 | |
Length | 4 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SoC |