Part Details for EFR32MG24A010F1536IM48-B by Silicon Laboratories Inc
Overview of EFR32MG24A010F1536IM48-B by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Smart Cities
Energy and Power Systems
Renewable Energy
Price & Stock for EFR32MG24A010F1536IM48-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9183
|
Newark | Rf Soc, Arm Cortex-M33, 78Mhz, Qfn-40 Rohs Compliant: Yes |Silicon Labs EFR32MG24A010F1536IM48-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$4.9400 / $8.7400 | Buy Now |
DISTI #
336-EFR32MG24A010F1536IM48-B-ND
|
DigiKey | MG24, 2.4 GHZ, 1536KB FLASH, 192 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
955 In Stock |
|
$4.3500 / $5.9300 | Buy Now |
DISTI #
634-32MGA010F153648B
|
Mouser Electronics | RF System on a Chip - SoC MG24, 2.4 GHz, 1536kB Flash, 192kB RAM, +10 dBm, +125C, QFN48 RoHS: Compliant | 2034 |
|
$4.7500 / $8.4000 | Buy Now |
|
Symmetry Electronics | Mighty Gecko, QFN32, 2.4G, 6dB, Mesh, 512kB, 32kB(RAM), 18 GPIO Min Qty: 1 | 0 |
|
$5.7200 | Buy Now |
Part Details for EFR32MG24A010F1536IM48-B
EFR32MG24A010F1536IM48-B CAD Models
EFR32MG24A010F1536IM48-B Part Data Attributes:
|
EFR32MG24A010F1536IM48-B
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32MG24A010F1536IM48-B
Silicon Laboratories Inc
SoC, CMOS, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SoC |