Part Details for EFR32SG28B320F1024IM48-A by Silicon Laboratories Inc
Overview of EFR32SG28B320F1024IM48-A by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32SG28B320F1024IM48-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4538
|
Newark | Rf Soc, 78Mhz, Qfn-Ep-48 Rohs Compliant: Yes |Silicon Labs EFR32SG28B320F1024IM48-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$5.8000 / $9.2800 | Buy Now |
DISTI #
336-EFR32SG28B320F1024IM48-A-ND
|
DigiKey | SG28 SUB-GHZ SOC AMAZON SIDEWALK Min Qty: 1 Lead time: 12 Weeks Container: Tray |
490 In Stock |
|
$5.0177 / $8.9200 | Buy Now |
DISTI #
634-SG28B320FIM48A
|
Mouser Electronics | RF System on a Chip - SoC SG28, Sub-GHz +20, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault - High, MVP, QFN48 RoHS: Compliant | 0 |
|
$4.8300 | Order Now |
DISTI #
V99:2348_27446542
|
Arrow Electronics | RF Transceiver FSK/GFSK 3.3V 48-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2315 | Americas - 490 |
|
$5.1800 / $6.4760 | Buy Now |
DISTI #
69701584
|
Verical | RF Transceiver FSK/GFSK 3.3V 48-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 490 |
|
$5.4560 / $6.4760 | Buy Now |
DISTI #
4229106
|
element14 Asia-Pacific | RF SOC, 78MHZ, QFN-EP-48 RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$5.5486 / $8.6858 | Buy Now |
DISTI #
4229106
|
Farnell | RF SOC, 78MHZ, QFN-EP-48 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 490 |
|
$5.5555 / $8.3645 | Buy Now |
|
Symmetry Electronics | MG24, 2.4 GHz, 1536kB Flash, 256kB RAM, +20 dBm, Secure Vault High, 20-bit ADC, +125C, QFN48 Min Qty: 1 | 0 |
|
$5.3412 | Buy Now |