Part Details for EFX1A35K104C012LH by Eaton Corporation
Overview of EFX1A35K104C012LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1A35K104C012LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX1A35K104C012LH
|
Avnet Americas | - Bulk (Alt: EFX1A35K104C012LH) RoHS: Not Compliant Min Qty: 4284 Package Multiple: 612 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3418 / $0.5211 | Buy Now |
DISTI #
504-EFX1A35K104C012L
|
Mouser Electronics | Film Capacitors CAP FILM 0.1uF 10% 350VAC RAD RoHS: Compliant | 0 |
|
$0.4720 / $0.5180 | Order Now |