Part Details for EFX1S48K223B012LH by Eaton Bussmann
Overview of EFX1S48K223B012LH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1S48K223B012LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFX1S48K223B012LH-ND
|
DigiKey | CAP FILM 0.022UF 10% 1KVDC RAD Min Qty: 5270 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2018 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1870 / $0.2992 | Buy Now | |
DISTI #
000000000007211179
|
Sager | CAP EFX1S 480VAC 0.022UF 2LEADS | 0 |
|
Buy Now |