Part Details for EFY2A30K104C032LH by Eaton Corporation
Overview of EFY2A30K104C032LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFY2A30K104C032LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFY2A30K104C032LH
|
Avnet Americas | - Bulk (Alt: EFY2A30K104C032LH) RoHS: Not Compliant Min Qty: 432 Package Multiple: 432 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4352 / $0.6532 | Buy Now |
DISTI #
504-EFY2A30K104C032L
|
Mouser Electronics | Film Capacitors CAP FILM 0.1uF 10% 300VAC RAD RoHS: Compliant | 0 |
|
$0.8400 / $1.7700 | Order Now |
DISTI #
EFY2A30K104C032LH
|
TTI | Film Capacitors CAP FILM 0.1uF 10% 300VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |