Part Details for EFY2S30K104C032LH by Eaton Corporation
Overview of EFY2S30K104C032LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFY2S30K104C032LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFY2S30K104C032LH
|
Avnet Americas | - Bulk (Alt: EFY2S30K104C032LH) RoHS: Not Compliant Min Qty: 432 Package Multiple: 432 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3238 / $0.4402 | Buy Now |
DISTI #
504-EFY2S30K104C032L
|
Mouser Electronics | Film Capacitors CAP FILM 0.1uF 10% 300VAC RAD RoHS: Compliant | 0 |
|
$0.5640 / $1.1900 | Order Now |
DISTI #
EFY2S30K104C032LH
|
TTI | Film Capacitors CAP FILM 0.1uF 10% 300VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for EFY2S30K104C032LH
EFY2S30K104C032LH CAD Models
EFY2S30K104C032LH Part Data Attributes:
|
EFY2S30K104C032LH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFY2S30K104C032LH
Eaton Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e2 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |