Part Details for EG-UPS-B850 by Gembird Electronics Ltd
Overview of EG-UPS-B850 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-UPS-B850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-UPS-B850
|
TME | Power supply: UPS, 510W, 850VA, Uin: 220V, 280x140x100mm, Schuko x2 Min Qty: 1 | 3 |
|
$67.2900 / $76.8200 | Buy Now |