Part Details for EG0933-000 by TE Connectivity
Overview of EG0933-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for EG0933-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC04E24-26S-
|
Avnet Americas | TXR40AZ00-2018BI - Bulk (Alt: APH ACC04E24-26S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 82 Factory Stock |
|
$37.5087 / $60.0408 | Buy Now |
DISTI #
RYCTXR40AZ00-2018BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-2018BI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
APH ACC04E24-26S-
|
Avnet Americas | TXR40AZ00-2018BI - Bulk (Alt: APH ACC04E24-26S-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 82 Factory Stock |
|
$37.5087 / $60.0408 | Buy Now |
DISTI #
RYCTXR40AZ00-2018BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-2018BI | 0 |
|
Buy Now | |
DISTI #
EG0933-000
|
Avnet Abacus | TXR40AZ00-2018BI (Alt: EG0933-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EG0933-000
EG0933-000 CAD Models
EG0933-000 Part Data Attributes:
|
EG0933-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG0933-000
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Days | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |