-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7296
|
Newark | Slide Switch, Spdt, 0.2A, 30Vdc, Panel, Contact Configuration:Spdt, Switch Operation:Latching, Switch Mounting:Panel Mount, Product Range:Eg Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG1205 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.7350 / $0.8610 | Buy Now |
DISTI #
EG1205-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
424 In Stock |
|
$0.5002 / $1.0400 | Buy Now |
DISTI #
612-EG1205
|
Mouser Electronics | Slide Switches Panel Mount Slide Switch RoHS: Compliant | 663 |
|
$0.5380 / $1.0400 | Buy Now |
DISTI #
74851412
|
RS | Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, Panel Mt., Solder, EG Series | E-Switch EG1205 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.4770 | Buy Now |
DISTI #
ESWEG1205
|
Heilind Electronics | P040018 | Americas - 2847 in Stock |
|
$0.5328 / $0.8860 | Buy Now |
DISTI #
EG1205
|
TME | Switch: slide, Pos: 2, SPDT, ON-ON, -20÷70°C, Body dim: 26x5.8x6mm Min Qty: 400 | 0 |
|
$0.7600 | RFQ |
DISTI #
ESWEG1205
|
Interstate Connecting Components | P040018 | 949 |
|
$0.5328 / $0.8860 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1600 In Stock 10000 Factory Stock |
|
$0.4220 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG1205
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1205
E-Switch Inc
Slide Switch, SPDT, Latched, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 5.8 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 26 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |