-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG2301B-ND
|
DigiKey | SWITCH SLIDE DP3T 200MA 30V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2511 In Stock |
|
$0.4543 / $0.9400 | Buy Now |
DISTI #
612-EG2301B
|
Mouser Electronics | Slide Switches PC Mount Slide Switch RoHS: Compliant | 1837 |
|
$0.4540 / $0.9300 | Buy Now |
DISTI #
72423955
|
RS | Slide Switch, DP3T, ON-ON-ON, 200 mA, 30V DC, TH, PC Pin, EG Series | E-Switch EG2301B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.6500 / $0.9300 | Buy Now |
|
Future Electronics | EG Series DP3T On-On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 6250Bulk |
|
$0.5550 / $0.6050 | Buy Now |
|
Future Electronics | EG Series DP3T On-On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.5550 / $0.6050 | Buy Now |
|
Onlinecomponents.com | Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 9.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
2658 In Stock |
|
$0.3839 / $0.6305 | Buy Now |
DISTI #
EG2301B
|
TME | Switch: slide, Pos: 3, DP3T, 0.2A/30VDC, ON-ON-ON, THT, -20÷70°C Min Qty: 1000 | 0 |
|
$0.5370 | RFQ |
|
CHIPMALL.COM LIMITED | SWITCH SLIDE DP3T 200MA 30V | 195 |
|
$0.6761 | Buy Now |
|
Master Electronics | Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 9.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
2658 In Stock |
|
$0.3839 / $0.6305 | Buy Now |
|
New Advantage Corporation | EG Series DP3T On-On-On Vertical Through Hole Slide Switch RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 5000 |
|
$0.5800 / $0.6214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2301B
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2301B
E-Switch Inc
Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6.5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |