Part Details for EG3711-000 by TE Connectivity
Overview of EG3711-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EG3711-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG3711-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV Connectors 13 Shell Size Straight - Bulk (Alt: EG3711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$180.2214 / $216.8766 | Buy Now |
DISTI #
RYCTXR40AZ00-1210AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1210AI | Americas - 0 in Stock63 On Order |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AZ00-1210AI | 0 |
|
$187.0900 / $463.6400 | Buy Now |
DISTI #
EG3711-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-1210AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$246.6800 | Buy Now |
DISTI #
EG3711-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV Connectors 13 Shell Size Straight - Bulk (Alt: EG3711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$180.2214 / $216.8766 | Buy Now |
DISTI #
EG3711-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 Series III and IV Connectors 13 Shell Size Straight - Bulk (Alt: EG3711-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$180.2214 / $216.8766 | Buy Now |
DISTI #
RYCTXR40AZ00-1210AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ00-1210AI | 021 On Order |
|
Buy Now | |
DISTI #
000000000005648652
|
Sager | Circular MIL Spec Backshells TXR40AZ00-1210AI Min Qty: 1 | 0 |
|
$115.5300 / $235.8300 | Buy Now |
|
Master Electronics | TXR40AZ00-1210AI | 0 |
|
$187.0900 / $463.6400 | Buy Now |
Part Details for EG3711-000
EG3711-000 CAD Models
EG3711-000 Part Data Attributes
|
EG3711-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG3711-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |