Part Details for EG4240-000 by TE Connectivity
Overview of EG4240-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EG4240-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4240-000
|
Avnet Americas | Cable 4 AWG Nickel Plated Copper Modified Radiation Cross-linked Fluoro-Elastomer 600V Black - Bulk (Alt: EG4240-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7421 / $13.2572 | Buy Now |
DISTI #
571-EG4240-000
|
Mouser Electronics | Multi-Conductor Cables PWR0113-4-0 RoHS: Compliant | 0 |
|
$13.3800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 41 Weeks Container: Box | 0Box |
|
$12.3900 | Buy Now |
DISTI #
RYCPWR0113-4-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPWR0113-4-0 EG4240-000 | Americas - 0 in Stock |
|
$13.9256 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1300 / $34.0900 | Buy Now |
DISTI #
RYCPWR0113-4-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPWR0113-4-0 EG4240-000 | 0 |
|
$13.9256 | Buy Now |
DISTI #
000000000005739714
|
Sager | Multi-Conductor Cables PWR0113-4-0 Min Qty: 1 | 0 |
|
$13.2600 / $16.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1300 / $34.0900 | Buy Now |
Part Details for EG4240-000
EG4240-000 CAD Models
EG4240-000 Part Data Attributes
|
EG4240-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG4240-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | POWER CABLE |