Part Details for EG4524-000 by TE Connectivity
Overview of EG4524-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for EG4524-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4524-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Nickel Plated Copper White/White/Blue Stripe 600V - Trays (Alt: EG4524-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$0.9120 | Buy Now |
|
Onlinecomponents.com | 55PC0223-20-9/96 RoHS: Compliant | 0 |
|
$0.8820 / $1.8480 | Buy Now |
DISTI #
EG4524-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG Nickel Plated Copper White/White/Blue Stripe 600V - Trays (Alt: EG4524-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
RYC55PC0223-20-9/96
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0223-20-9/96 | 0 |
|
Buy Now | |
DISTI #
000000000005383061
|
Sager | Multi-Conductor Cables 55PC0223-20-9/96 Min Qty: 1 | 0 |
|
$0.9953 / $1.2400 | Buy Now |
|
Master Electronics | 55PC0223-20-9/96 RoHS: Compliant | 0 |
|
$0.8820 / $1.8480 | Buy Now |
Part Details for EG4524-000
EG4524-000 CAD Models
EG4524-000 Part Data Attributes:
|
EG4524-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG4524-000
TE Connectivity
55PC0223-20-9/96
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |