Part Details for EG8603-000 by TE Connectivity
Overview of EG8603-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG8603-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG8603-000
|
Avnet Americas | Cable 22AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EG8603-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5251 / $7.3671 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$6.7500 | Buy Now |
|
Onlinecomponents.com | 55/1132-22-3/6/9-9 | 0 |
|
$6.6700 / $19.5800 | Buy Now |
DISTI #
EG8603-000
|
Avnet Americas | Cable 22AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EG8603-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5251 / $7.3671 | Buy Now |
DISTI #
EG8603-000
|
Avnet Americas | Cable 22AWG 3Conductor Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EG8603-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5251 / $7.3671 | Buy Now |
DISTI #
RYC55/1132-22-3/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/1132-22-3/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000006150103
|
Sager | Multi-Conductor Cables 55/1132-22-3/6/9-9 Min Qty: 1 | 0 |
|
$7.3700 / $9.2100 | Buy Now |
|
Master Electronics | 55/1132-22-3/6/9-9 | 0 |
|
$6.6700 / $19.5800 | Buy Now |
Part Details for EG8603-000
EG8603-000 CAD Models
EG8603-000 Part Data Attributes
|
EG8603-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG8603-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |