Part Details for EGH7100AFGV (ALTERNATE: EGH7100AFGV) by Eaton Cutler-Hammer
Overview of EGH7100AFGV (ALTERNATE: EGH7100AFGV) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGH7100AFGV (ALTERNATE: EGH7100AFGV)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72811210
|
RS | EG 100A ADJ THERMAL 4P N=100% 50C 70KA BKR | Eaton - Cutler Hammer EGH7100AFGV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,048.9000 / $1,104.1000 | RFQ |