Part Details for EGL34AHE3_A/I by Vishay Intertechnologies
Overview of EGL34AHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for EGL34AHE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2149
|
Newark | 0.5A,50V,50Ns, uf Surperect, melf |Vishay EGL34AHE3_A/I Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EGL34AHE3_A/I
|
Avnet Americas | 0.5A,50V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: EGL34AHE3_A/I) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ | |
DISTI #
78-EGL34AHE3_A/I
|
Mouser Electronics | Rectifiers 0.5A,50V,50NS AEC-Q101 Qualified | 0 |
|
$0.1040 / $0.1120 | Order Now |
DISTI #
EGL34AHE3_A/I
|
Avnet Americas | 0.5A,50V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: EGL34AHE3_A/I) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
RFQ |
Part Details for EGL34AHE3_A/I
EGL34AHE3_A/I CAD Models
EGL34AHE3_A/I Part Data Attributes:
|
EGL34AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGL34AHE3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-08-19 | |
Additional Feature | HIGH RELIABILITY; FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGL34AHE3_A/I
This table gives cross-reference parts and alternative options found for EGL34AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05S50 | Rectifier Diode, Schottky, 1 Element, 0.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | EGL34AHE3_A/I vs 05S50 |