Part Details for EGPD350ELL242MM20H by United Chemi-Con Inc
Overview of EGPD350ELL242MM20H by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGPD350ELL242MM20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X2115
|
Newark | Capacitor Rohs Compliant: Yes |Chemi-Con EGPD350ELL242MM20H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
565-3803-ND
|
DigiKey | CAP ALUM 2400UF 20% 35V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
970 In Stock |
|
$1.1292 / $2.9500 | Buy Now |
DISTI #
661-EGPD350E242MM20H
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35V 2400uF 20% Tol. | 0 |
|
$1.4400 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2400uF 35V 20% (18 X 20mm) Radial 7.5mm 0.034 Ohm 3250mA 3000h 135°C Automotive Bulk RoHS: Compliant |
800 In Stock |
|
$1.1000 / $2.2500 | Buy Now |
DISTI #
69696243
|
Verical | Cap Aluminum Lytic 2400uF 35V 20% (18 X 20mm) Radial 7.5mm 0.034 Ohm 3250mA 3000h 135°C Automotive Bulk Min Qty: 30 Package Multiple: 10 Date Code: 2312 | Americas - 800 |
|
$1.5182 / $2.9801 | Buy Now |
DISTI #
EGPD350ELL242MM
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 2400uF 35V 20% (18 X 20mm) Radial 7.5mm 0.034 Ohm 3250mA 3000h 135°C Automotive Bulk RoHS: Compliant |
800 In Stock |
|
$1.1000 / $2.2500 | Buy Now |