Part Details for EGX2CM270F12OTS3 by Aihua Technology Group Co Ltd
Overview of EGX2CM270F12OTS3 by Aihua Technology Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGX2CM270F12OTS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Alum Electrolytic Capacitor - 27uF - 160V - -40°C to 130°C - 8mm Dia x 12mm - Radial Thru Hole - 3000 Hours | 0 |
|
$0.0343 / $0.1508 | Buy Now |