Part Details for EGXE101ELL100MH12D by United Chemi-Con Inc
Overview of EGXE101ELL100MH12D by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGXE101ELL100MH12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGXE101ELL100MH12D-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
949 In Stock |
|
$0.1174 / $0.4900 | Buy Now |
DISTI #
661-EGXE101ELL100M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 100Volts 0.2 RoHS: Compliant | 0 |
|
Order Now |
Part Details for EGXE101ELL100MH12D
EGXE101ELL100MH12D CAD Models
EGXE101ELL100MH12D Part Data Attributes:
|
EGXE101ELL100MH12D
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXE101ELL100MH12D
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 150 mA | |
Series | GXE | |
Terminal Pitch | 3.5 mm |