Part Details for EGXE201ELL100MJ20S by United Chemi-Con Inc
Overview of EGXE201ELL100MJ20S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGXE201ELL100MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EGXE201ELL100MJ20S-ND
|
DigiKey | CAP ALUM 10UF 20% 200V RADIAL Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$0.3390 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 200V 20% (10 X 20mm) Radial 5mm 78mA 2000h 125°C Automotive Bulk RoHS: Compliant |
1 In Stock |
|
$0.2199 / $0.5110 | Buy Now |
DISTI #
EGXE201ELL100MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 10uF 200V 20% (10 X 20mm) Radial 5mm 78mA 2000h 125°C Automotive Bulk RoHS: Compliant |
1 In Stock |
|
$0.2199 / $0.5110 | Buy Now |
Part Details for EGXE201ELL100MJ20S
EGXE201ELL100MJ20S CAD Models
EGXE201ELL100MJ20S Part Data Attributes
|
EGXE201ELL100MJ20S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXE201ELL100MJ20S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 78 mA | |
Series | GXE | |
Terminal Pitch | 5 mm |