Part Details for EGXF250ELL432MM20S by United Chemi-Con Inc
Overview of EGXF250ELL432MM20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF250ELL432MM20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7914
|
Newark | Egxf250Ell432Mm20S Rohs Compliant: Yes |Chemi-Con EGXF250ELL432MM20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
565-EGXF250ELL432MM20S-ND
|
DigiKey | CAP ALUM 4300UF 20% 25V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
970 In Stock |
|
$0.6736 / $1.9000 | Buy Now |
DISTI #
661-EGXF250ELL432MM2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 4300uF Tol 20% 18x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$1.0100 / $1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6970 / $1.6440 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6970 / $1.6440 | Buy Now |