Part Details for EGXF351ELL160MJ20S by United Chemi-Con Inc
Overview of EGXF351ELL160MJ20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF351ELL160MJ20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7976
|
Newark | Egxf351Ell160Mj20S Rohs Compliant: Yes |Chemi-Con EGXF351ELL160MJ20S Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now |
DISTI #
565-EGXF351ELL160MJ20S-ND
|
DigiKey | CAP ALUM 16UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3990 In Stock |
|
$0.2930 / $0.9100 | Buy Now |
DISTI #
661-EGXF351ELL160MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 16uF Tol 20% 10x20mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4520 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4651 / $0.6780 | Buy Now | |
|
Master Electronics | 0 |
|
$0.4651 / $0.6780 | Buy Now |