Part Details for EGXF351ELL430ML20S by United Chemi-Con Inc
Overview of EGXF351ELL430ML20S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF351ELL430ML20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC7984
|
Newark | Egxf351Ell430Ml20S Rohs Compliant: Yes |Chemi-Con EGXF351ELL430ML20S Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
565-EGXF351ELL430ML20S-ND
|
DigiKey | CAP ALUM 43UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
499 In Stock |
|
$0.9585 / $2.5100 | Buy Now |
DISTI #
661-EGXF351ELL430ML2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350VDC 43uF Tol 20% 16x20mm AEC-Q200 RoHS: Compliant | 613 |
|
$0.6870 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9740 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6180 / $1.4380 | Buy Now | |
|
Master Electronics | 0 |
|
$0.6180 / $1.4380 | Buy Now |