Part Details for EGXF500ELL431MJ25S by United Chemi-Con Inc
Overview of EGXF500ELL431MJ25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF500ELL431MJ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8035
|
Newark | Capacitance:430Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm, Product Diameter:10Mm Rohs Compliant: Yes |Chemi-Con EGXF500ELL431MJ25S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4629-ND
|
DigiKey | CAP ALUM 430UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3222 / $1.0000 | Buy Now |
DISTI #
661-EGXF500ELL431MJ2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 430uF Tol 20% 10x25mm AEC-Q200 RoHS: Compliant | 1318 |
|
$0.3220 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4860 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3122 / $0.7168 | Buy Now | |
|
Master Electronics | 0 |
|
$0.3122 / $0.7168 | Buy Now |