Part Details for EGXF800ELL431MK30S by United Chemi-Con Inc
Overview of EGXF800ELL431MK30S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGXF800ELL431MK30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8070
|
Newark | Egxf800Ell431Mk30S Rohs Compliant: Yes |Chemi-Con EGXF800ELL431MK30S Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7230 | Buy Now |
DISTI #
565-EGXF800ELL431MK30S-ND
|
DigiKey | CAP ALUM 430UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
2000 In Stock |
|
$0.5277 / $1.4900 | Buy Now |
DISTI #
661-EGXF800ELL431MK3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80VDC 430uF Tol 20% 12.5x30mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8460 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8700 / $1.2680 | Buy Now | |
|
Master Electronics | 0 |
|
$0.8700 / $1.2680 | Buy Now |