Part Details for EGXL160ELL221MJC5S by United Chemi-Con Inc
Overview of EGXL160ELL221MJC5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EGXL160ELL221MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3445-ND
|
DigiKey | CAP ALUM 220UF 20% 16V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
120 In Stock |
|
$0.1726 / $0.6700 | Buy Now |
DISTI #
661-EGXL160ELL221MJC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16Volts 220uF RoHS: Compliant | 0 |
|
$0.2360 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2230 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 800mA 5000h 125°C Automotive Bulk RoHS: Compliant |
1 In Stock |
|
$0.1496 / $0.3775 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 220uF 16V 20% (10 X 12.5mm) Radial 5mm 800mA 5000h 125°C Automotive Bulk RoHS: Compliant |
1 In Stock |
|
$0.1496 / $0.3775 | Buy Now |
Part Details for EGXL160ELL221MJC5S
EGXL160ELL221MJC5S CAD Models
EGXL160ELL221MJC5S Part Data Attributes
|
EGXL160ELL221MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EGXL160ELL221MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 800 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | GXL | |
Terminal Pitch | 5 mm |