Part Details for EGZM-10-85 by igus Inc
Overview of EGZM-10-85 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGZM-10-85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGZM-10-85
|
TME | Bearing: double joint, Øout: 30mm, Øint: 10mm, iglidur® W300, H: 9mm Min Qty: 1 | 0 |
|
$7.7900 / $10.3900 | RFQ |