Part Details for EH28-2.0-02-15M-X by Schaffner
Overview of EH28-2.0-02-15M-X by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EH28-2.0-02-15M-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9458
|
Newark | Eh28 Common Mode Choke 250Vac, 2A, 15Mh Rohs Compliant: Yes |Schaffner EH28-2.0-02-15M-X Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $2.9000 | Buy Now |
DISTI #
817-1019-ND
|
DigiKey | CMC 15MH 2A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tube |
253 In Stock |
|
$2.1014 / $3.9500 | Buy Now |
DISTI #
631-EH28-2.0-02-15MX
|
Mouser Electronics | Common Mode Chokes / Filters 15mH 2A -HRZNTL COMMN-MODE SPPRESSN RoHS: Compliant | 0 |
|
$2.1000 / $2.2200 | Order Now |
DISTI #
70028449
|
RS | Suppression Choke, Common Mode, 16 mH, +/-30%, 2A IDC, EV/EH Series | Schaffner EH28-2.0-02-15M-X RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3700 | RFQ |
|
Onlinecomponents.com | Common Mode Choke - 2 Line - 15mH @ 400Hz - 2A - DCR 196m Ohm - Through Hole. RoHS: Compliant |
220 In Stock |
|
$1.9800 / $2.8900 | Buy Now |
DISTI #
EH28-2.0-02-15M-X
|
TME | Inductor: common mode, THT, 15mH, 2A, 196mΩ, 24x20mm Min Qty: 500 | 0 |
|
$2.1900 | RFQ |
DISTI #
000000000002366961
|
Sager | Common Mode Chokes / Filters 15mH 2A -HRZNTL COMMN-MODE SPPRESSN Min Qty: 1 | 0 |
|
$2.0300 / $2.3900 | Buy Now |
|
Master Electronics | Common Mode Choke - 2 Line - 15mH @ 400Hz - 2A - DCR 196m Ohm - Through Hole. RoHS: Compliant |
220 In Stock |
|
$1.9800 / $2.8900 | Buy Now |
Part Details for EH28-2.0-02-15M-X
EH28-2.0-02-15M-X CAD Models
EH28-2.0-02-15M-X Part Data Attributes
|
EH28-2.0-02-15M-X
Schaffner
Buy Now
Datasheet
|
Compare Parts:
EH28-2.0-02-15M-X
Schaffner
CHOKE RFI SUPP 15MH 2A HORIZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schaffner | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 22.9 mm | |
High Pot | 2000 V | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 400Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 28 mm |