Part Details for EH5738-000 by TE Connectivity
Overview of EH5738-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EH5738-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH5738-000
|
Avnet Americas | Cable 2 Conductor 8 AWG Spec 55A Silver Plated Copper Modified ETFE 600V White - Bulk (Alt: EH5738-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0496 / $34.9580 | Buy Now |
DISTI #
571-EH5738-000
|
Mouser Electronics | Multi-Conductor Cables 55A4122-8-2/9-9 RoHS: Compliant | 0 |
|
$33.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$31.5700 | Buy Now |
DISTI #
RYCEH5738-000
|
Heilind Electronics | 55A4122-8-2/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A4122-8-2/9-9 RoHS: Compliant | 0 |
|
$31.2000 / $91.5800 | Buy Now |
DISTI #
EH5738-000
|
Avnet Americas | Cable 2 Conductor 8 AWG Spec 55A Silver Plated Copper Modified ETFE 600V White - Bulk (Alt: EH5738-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0496 / $34.9580 | Buy Now |
DISTI #
EH5738-000
|
Avnet Americas | Cable 2 Conductor 8 AWG Spec 55A Silver Plated Copper Modified ETFE 600V White - Bulk (Alt: EH5738-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0496 / $34.9580 | Buy Now |
DISTI #
RYCEH5738-000
|
Interstate Connecting Components | 55A4122-8-2/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000005848934
|
Sager | Multi-Conductor Cables 55A4122-8-2/9-9 Min Qty: 1 | 0 |
|
$34.4600 / $43.0800 | Buy Now |
|
Master Electronics | 55A4122-8-2/9-9 RoHS: Compliant | 0 |
|
$31.2000 / $91.5800 | Buy Now |
Part Details for EH5738-000
EH5738-000 CAD Models
EH5738-000 Part Data Attributes
|
EH5738-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH5738-000
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |